ESS015W-1050-14 in Box by ERP Power | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS015W-1050-14

100 - 277Vac, 14.7W, 1050mA, 8-14V, [0-10V, TRI...], IP64 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power ESS015W-1050-14 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 14.7W
Minimum Output Voltage: 8V
Maximum Output Voltage: 14V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
976
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
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
$13.40
USD
Quantity
Unit Price
1
$13.40
4
$13.20
10
$13.08
25
$12.95
40+
$12.76
Product Variant Information section