Manufacturer Part #
PE-1812ACC101STS
ACMC, 1812, 100uH, SMT, Automotive
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Pulse Electronics PE-1812ACC101STS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Pulse Electronics PE-1812ACC101STS - Technical Attributes
Attributes Table
| Inductance: | 100µH |
| Impedance: | 7.5kΩ |
| Rated Current: | 200mA |
| Tolerance (%): | ±25% |
| DC Resistance-Max: | 2Ω |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | H 3mm x L 4.5mm x W 3.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.36
1,000
$0.355
2,500
$0.35
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount