text.skipToContent text.skipToNavigation

Manufacturer Part #

CMR3U-04 TR13 PBFREE

400V, 3A, 2-Pin SMC.

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMR3U-04 TR13 PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 50ns
Average Forward Current-Max: 3A
Operating Temp Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
1,993
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205
Product Variant Information section