Manufacturer Part #
IGD06N60TATMA1
Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) DPAK T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IGD06N60TATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
11/04/2024 Details and Download
Fabrication site and Material Change
04/28/2023 Details and Download
Part Status:
Active
Active
Infineon IGD06N60TATMA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 12A |
| Power Dissipation-Tot: | 88W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 18A |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 130ns |
| Qg Gate Charge: | 42nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 368pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
12,500
$0.275
25,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount