SMBJ58A-E3/52 in Reel by Vishay | Diodes TVS | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ58A-E3/52

600 W 58 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2233
Product Specification Section
Vishay SMBJ58A-E3/52 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 71.2V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SMBJ58A-E3/52 is a part of SMBJ5 series surface mount transient voltage suppressor diode having an operating temperature range of -55 ° C to +150 ° C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication

View the complete series of SMBJ5x TVS Diodes

Voir plus...
Pricing Section
Stock global :
12 000
États-Unis:
12 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
750
Multiples de :
750
Total 
38,78 $
USD
Quantité
Prix unitaire
750
$0.0517
3 000
$0.0501
11 250
$0.0487
22 500
$0.0479
56 250+
$0.0462
Product Variant Information section