Manufacturer Part #
4303F5
4303F Series Green 3 mm 90° 3 mcd Diffused 2 V Solid State LED - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
VCC 4303F5 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 3.6mcd |
| Viewing Angle: | 90° |
| Wavelength: | 563nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 6.1mm x D 3.1mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
989
USA:
989
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.225
200
$0.22
400
$0.215
1,250
$0.21
2,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1
Mounting Method:
Through Hole