Manufacturer Part #
GL41G-E3/96
GL41G Series 400 V 1A Surface Mount Glass Passivated Junction Rectifier-DO-213AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DO-213AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Vishay GL41G-E3/96 - Product Specification
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
Vishay GL41G-E3/96 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Package Style: | DO-213AB |
| Mounting Method: | Surface Mount |
Features & Applications
The GL41G-E3/96 is a Glass passivated junction rectifier with average rectified forward current of 1 A and reverse voltage of 400 V. Available in DO-213AB package.
Features:
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets environmental standard MIL-S-19500
- Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
- AEC-Q101 qualified
Applications:
- Power supplies
- Inverters
- Converters
- Freewheeling diodes application
- Consumer
- Automotive and telecommunication
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.0961
3,000
$0.0945
6,000
$0.0928
7,500
$0.0923
22,500+
$0.0891
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount