Manufacturer Part #
171-009-103L031
9 Position Male Nickel Shell Vertical Through-Hole 0.238 4-40 Clinch Nut D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 171-009-103L031 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The 171-009-103L031 is a part of 171 Series 9 Position Male Nickel Shell Vertical D-Sub Connectors
Features:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
- Non-removable contacts
- Nickel shells have indents to provide grounding and additional retention
- Low cost / high performance, stamped contacts
- Optional mounting hardware available
Materials:
- Shell: Steel, nickel plated
- Insulator: Glass-filled thermoplastic. U.L. rated 94V-O
- process temp:260°C
- Stamped contacts:
- Male pins - Brass
- Female pins - Phosphor bronze
- Plating: Gold flash on entire contact
Applications:
- Industrial
- Data communication
?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15
$1.42
40
$1.40
125
$1.38
250
$1.37
750+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole