Manufacturer Part #
IXTT110N10L2
N-Channel 100 V 18 mOhm 600 W SMT Power Mosfet - TO-268
Littelfuse – IXYS IXTT110N10L2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGE: 1. Change in assembly house: SBU-Lipa as a new supplier and second source for TO-268-3 package.Addition of in-house SBU-Lipa assembly house as a new supplier and a second source for TO-268-3 package shall ease out the capacity constraint with the existing OSAT and shall result in additional capacity. This shall help Littelfuse to support upcoming customer demands more effectively and efficiently. 2. Change in device marking: Details under APPENDIX A.3. Change in inner box and tube label: Details under APPENDIX A.Reliability data summary can be found under APPENDIX B.Affected part number list can be found under APPENDIX C.Form, fit, function changes: Littelfuse does not anticipate any change in form/fit/function of the affected part number/s
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse – IXYS IXTT110N10L2 - Technical Attributes
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 18mΩ |
Rated Power Dissipation: | 600W |
Qg Gate Charge: | 260nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 110A |
Turn-on Delay Time: | 28ns |
Turn-off Delay Time: | 99ns |
Rise Time: | 130ns |
Fall Time: | 24ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4.5V |
Input Capacitance: | 10.5nF |
Package Style: | TO-268 (D3PAK) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-268 (D3PAK)
Mounting Method:
Surface Mount