Manufacturer Part #
IRFB9N60APBF
Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
Product Specification Section
Vishay IRFB9N60APBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/20/2025 Details and Download
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Active
Active
Vishay IRFB9N60APBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 500V |
Drain-Source On Resistance-Max: | 0.75Ω |
Rated Power Dissipation: | 170|W |
Qg Gate Charge: | 110nC |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.36
40
$1.34
150
$1.32
750
$1.30
2,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount