Manufacturer Part #
STGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGW30NC120HD - Product Specification
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
STMicroelectronics STGW30NC120HD - Technical Attributes
Attributes Table
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Features & Applications
The STGW30NC120HD is a N-channel very fast PowerMESH Insulated Gate Bipolar Transistor with outstanding performance.
The suffix “H” identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.
Features:
- Low on-losses
- Low on-voltage drop (Vcesat)
- High current capability
- High input impedance (voltage driven)
- Low gate charge
- Ideal for soft switching application
Applications:
- Induction heating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.63
25
$2.57
100
$2.53
300
$2.50
1,250+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole