Manufacturer Part #
ECE-A1VKS100
ECE-KS Series 35 V 10 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECE-A1VKS100 - Product Specification
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
Panasonic Industry ECE-A1VKS100 - Technical Attributes
Attributes Table
Series: | KS |
Type: | Radial |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 30mA |
Lead Spacing: | 2mm |
Operating Temp-Max: | 85°C |
Dimension: | L 5mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,074
USA:
9,074
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.044
500
$0.043
2,000
$0.0416
5,000
$0.0407
20,000+
$0.0385
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole