Manufacturer Part #
EEV-FK2A331M
FK Series 100 V 330 uF 5 K Hrs 105 °C SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Panasonic Industry EEV-FK2A331M - Product Specification
Shipping Information:
ECCN:
PCN Information:
Starting August 2024, we are relocating the production of several EEE-xx and EEV-xx Series of Panasonic Aluminum Electrolytic Capacitors. All SMD 18?16.5 case size products will now be produced in the Panasonic Malaysia factory, previously manufactured In Yamaguchi, Japan. This change will allow Panasonic to support customers better and enable improved production capacity of the Conductive Polymer Hybrid Capacitor lineup, whose primary manufacturing location is in Yamaguchi, Japan.Effective Date: August 1, 2024Change Details: Current factory location: Yamaguchi, Japan.New factory location: Shah Alam, Selangor, Malaysi
Part Status:
Panasonic Industry EEV-FK2A331M - Technical Attributes
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 917mA |
| Impedance: | 0.153Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16.5mm x D 18mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount