text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-6AEB3482V

ERA Series 0805 34.8 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1612
Product Specification Section
Panasonic Industry ERA-6AEB3482V - Technical Attributes
Attributes Table
Resistance: 34.8kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$152.00
USD
Quantity
Unit Price
5,000
$0.0304
10,000
$0.0299
15,000
$0.0296
20,000
$0.0294
25,000
$0.0288
50,000+
$0.0288
Product Variant Information section