text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H561B

FR-A Series 50 V 560 uF 105°C 10 k Hrs Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Panasonic Industry EEU-FR1H561B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2660mA
Impedance: 18mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 280µA
Dimension: L  27mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.50
USD
Quantity
Unit Price
500
$0.455
1,000
$0.445
2,000
$0.44
2,500+
$0.43
Product Variant Information section