Manufacturer Part #
PS103J2
PS Series 10 kOhm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse PS103J2 - Product Specification
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
Littelfuse PS103J2 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±0.1% |
| B-constant: | 3892K |
| Temperature Range: | -80°C to +150°C |
| Power Dissipation: | 30mW |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | H 38mm x D 2.413mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$1.45
500
$1.43
1,000
$1.42
1,250+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole