text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS3S1215SC

NCS3 Series 3 W 12 V Input 15 V Output 1.5 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NCS3S1215SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Load Regulation (%): 1%
Output Current: 200mA
Ripple & Noise: 20mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.57
USD
Quantity
Unit Price
23
$8.59
46
$8.53
69
$8.49
92+
$8.45
Product Variant Information section