Manufacturer Part #
FDD4685
Single P-Channel 40 V 69 W 27 nC Silicon Surface Mount Mosfet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
onsemi FDD4685 - Product Specification
onsemi FDD4685 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 42mΩ |
| Rated Power Dissipation: | 69W |
| Qg Gate Charge: | 27nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 8.4A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 34ns |
| Rise Time: | 27ns |
| Fall Time: | 27ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Height - Max: | 2.39mm |
| Length: | 6.73mm |
| Input Capacitance: | 1790pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FDD4685 is a -40 V 27 mΩ P-Channel PowerTrench Mosfet Available in a TO-252 Package .
This P-Channel MOSFET are made using PowerTrench® technology to deliver low rDS(on) and good switching characteristic offering superior performance in application.
Features:
- Max rDS(on) = 27mΩ at VGS = -10V, ID = -8.4A
- Max rDS(on) = 35mΩ at VGS = -4.5V, ID = -7A
- High performance trench technology for extremely low rDS(on)
- RoHS Compliant
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Wireless LAN Access Point/Router
- Server & Mainframe
- Media Tablets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.535
5,000
$0.53
7,500
$0.525
10,000
$0.52
12,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount