Manufacturer Part #
5748526-1
HDP20 Series 9 Position Crimp Contact Shielded Hardware Plug Metal Kit D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5748526-1 - Product Specification
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
TE Connectivity 5748526-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Crimp Snap |
| Pitch: | 2.7 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 3.1A |
| Contact Plating: | Tin |
| Insulation Resistance: | 5000Ω |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5748526-1 is a part of HDP20 Series 9 Position Crimp Contact Shielded Hardware Plug Metal Kit D-Sub Connector.
Features:
- Product Type = Connector
- Product Series = HDP-20 (Crimp Snap)
- Mating Connector Lock = With
- Mating Connector Lock Type = Clinch Nut, 4-40 UNC
- Shell Size = 1
- Number of Positions = 9
- Cable Insulation Diameter (mm [in]) = 4.19 – 11.56 [0.165 – 0.455]
- Shell Plating = Tin over Copper
- Shield Plating = Tin
- Connector Style = Plug
- Housing Material = Nylon
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$5.38
10
$5.25
30
$5.16
75
$5.09
200+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole