Manufacturer Part #
382811-6
2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42000 per Box | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
TE Connectivity 382811-6 - Product Specification
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
TE Connectivity 382811-6 - Technical Attributes
Attributes Table
| Type: | Shunt |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Plating: | Gold |
| Gender: | Female |
Features & Applications
The 382811-6 is a Part of AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.
Features:
- Product Type = Shunt
- Shunt Type = Economy
- Shunt Style = Open Top
- Profile = Low
- Contact - Rated Current (A) = 3
- Dielectric Withstanding Voltage (V) = 1000
- Insulation Resistance (M?) = 1,000
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Handle = Without
- Height (mm [in]) = 6.35 [0.250]
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Phosphor Bronze
View the Complete Series of Shunts & Jumpers
Pricing Section
Global Stock:
148,494
USA:
148,494
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$0.0771
300
$0.0754
1,250
$0.0727
3,000
$0.0711
12,500+
$0.067
Product Variant Information section
Available Packaging
Package Qty:
42000 per Box