RMCF0805FT10R0 in Reel by Stackpole Electronics | Résistances fixes | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

RMCF0805FT10R0

RMCF Series 0805 0.125 W 10Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date: 2445
Product Specification Section
Stackpole Electronics RMCF0805FT10R0 - Caractéristiques techniques
Attributes Table
Resistance: 10Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 300V
Pricing Section
Stock global :
790 000
États-Unis:
790 000
Sur commande :Order inventroy details
885 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
13,00 $
USD
Quantité
Prix unitaire
5 000
$0.0026
20 000
$0.0025
75 000
$0.0024
200 000
$0.0024
500 000+
$0.0022