text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-XASK-1(LF)(SN)

XA Series 2 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST B02B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Cable to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B02B-XASK-1(LF)(SN) is a Part of XA Series 2 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Locking device
  • Solder crack preventive material
  • Low insertion force
  • Insertion guide mechanism
  • Applicable to automatic board mounting machine
  • Polarizing boss

Specifications:

  • Temperature range: - 25 °C to +85 °C
  • Current rating: 3 A
  • Voltage rating: 250 V
  • Contact resistance: Initial value/10 mΩ max, After environmental testing/20 mΩ max
  • Insulation resistance: 1,000 MΩ min
  • withstanding Voltage: 1,000 V AC/minute
  • Applicable wire: AWG #28 to #20
  • Applicable PC board thickness: 1.6 mm
Pricing Section
Global Stock:
1,514
USA:
1,514
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0785
300
$0.0768
1,250
$0.0741
3,000
$0.0724
12,500+
$0.0683
Product Variant Information section