Manufacturer Part #
MX25L4006EZNI-12G
MX25L Series 3 V 4 Mb (512 K x 8) 85 MHz Industrial Grade Serial Flash - WSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:570 per Tray Package Style:WSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L4006EZNI-12G - Product Specification
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
Macronix MX25L4006EZNI-12G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 85MHz |
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L4006EZNI-12G is a Part of MX25 series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage. These products are offered in 4KB sectors and 64KB blocks structures for individual erase usage.
Features:
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 4,194,304 x 1 bit structure or 2,097,152 x 2 bits (Dual Output mode) structure
- 128 Equal Sectors with 4K byte each
- Any Sector can be erased individually
- 8 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1 V to Vcc +1 V
Applications:
- High Performance
- Fast access time 86MHz serial clock
- Serial clock of Dual Output mode: 80MHz
- Fast program time 1.4ms(typ) and 5ms(max)/page (256-byte per page)
- Byte program time 9us
- Fast erase time 60ms(typ.)/sector (4K-byte per sector) ; 0.7s(typ)/block (64K-byte per block)
- Low Power Consumption
- Low active read current 12mA(max) at 86MHz and 4mA(max.) at 33MHz
- Low active programming current: 20mA (max)
- Low active erase current: 20mA (max)
- Low standby current: 25uA (max)
- Deep power-down mode 5uA (typ)
- Minimum 100,000 erase/program cycles
- 20 years data retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.37
75
$0.36
200
$0.355
400
$0.345
1,250+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount