Manufacturer Part #
CMOZ22L TR PBFREE
CMOZ Series 250 mW 22 V Surface Mount Low Level Zener Diode - SOD -523
Product Specification Section
Central Semiconductor CMOZ22L TR PBFREE - Product Specification
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
Central Semiconductor CMOZ22L TR PBFREE - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 0.25W |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 1µA |
Voltage Tolerance: | 5% |
Impedance: | 150Ω |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Single |
Working Voltage-Nom: | 22V |
No of Terminals: | 2 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.205
9,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount