Manufacturer Part #
ECA-1HM101
M Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1HM101 - Product Specification
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
Panasonic Industry ECA-1HM101 - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 250mA |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11.5mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
34,311
USA:
34,311
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0725
300
$0.0709
1,250
$0.0684
3,000
$0.0669
12,500+
$0.0631
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole