text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-ST0D331R

EEF-ST Series 2917 2 V 330 uF SMT SP-Cap Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-ST0D331R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.006Ω
Leakage Current: 66µA
Ripple Current: 3500mA
Operating Temp Range: -40°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,327.50
USD
Quantity
Unit Price
3,500+
$0.665