Manufacturer Part #
BFU710F,115
BFU710 Series NPN 5.5 V 10 mA Silicon Germanium RF Transistor - SOT-343F-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-343F-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BFU710F,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BFU710F,115 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 2.8V |
| Collector Current Max: | 10mA |
| Power Dissipation-Tot: | 136mW |
| Collector - Base Voltage: | 10V |
| Emitter - Base Voltage: | 1V |
| DC Current Gain-Min: | 200 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 43GHz |
| Noise Figure: | 1.45dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-343F-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The BFU710F Series is a NPN silicon germanium microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.
Features:
- Low noise high gain microwave transistor
- Noise figure (NF) = 1.45 dB at 12 GHz
- High maximum power gain 14 dB at 12 GHz
- 110 GHz fT silicon germanium technology
Applications:
- 2nd LNA stage and mixer stage in DBS LNB’s
- Low noise amplifiers for microwave communications systems
- Ka band oscillators DRO’s
- Low current battery equipped applications
- Microwave driver / buffer applications
- GPS
- RKE
- AMR
- ZigBee
- FM radio
- Mobile TV
- Bluetooth
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
9,000
$0.19
12,000
$0.189
15,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-343F-4
Mounting Method:
Surface Mount