TS339IDT in Cut Tape by STMicroelectronics | Comparateurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TS339IDT

TS339 Series Low Current Micropower Quad CMOS Voltage Comparator - SOIC-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1937
Product Specification Section
STMicroelectronics TS339IDT - Caractéristiques techniques
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 600pA
Supply Voltage: 2.7V to 16V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS339IDT is a 16 V supply voltage low current micropower quad CMOS voltage comparator, its available in surface mount SOIC-14 package.

This device is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ./comparator.

Features:

  • Extremely low supply current: 9 μA typ./comp.
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Extremely low input offset current: 1 pA typ.
  • Input common-mode voltage range includes GND
  • High input impedance: 1012Ω typ.
  • Fast response time: 1.5 ms typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339
Voir plus...
Pricing Section
Stock global :
41
États-Unis:
41
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,96 $
USD
Quantité
Prix unitaire
1
$0.955
15
$0.845
75
$0.785
250
$0.735
1 250+
$0.675