Manufacturer Part #
PTVS45VS1UTR,115
PTVSxS1UTR Series 400 W 55.3 V Surface Mount Unidirectional TVS Diode - SOD-123W
Product Specification Section
Nexperia PTVS45VS1UTR,115 - Product Specification
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
Nexperia PTVS45VS1UTR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 50V |
Clamping Voltage-Max: | 72.7V |
Directional: | Uni-Directional |
Peak Output Current: | 5.5A |
Reverse Leakage Current: | 0.1µA |
Peak Power: | 400W |
Standoff Voltage: | 45V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +185°C |
Storage Temperature Range: | -65°C to +185°C |
Breakdown Voltage-Max: | 55.3V |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
54,000
USA:
54,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount