Manufacturer Part #
SMTU1225-LF.TR
Surface Mount CR1225 Battery Holder Tape and Reel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renata Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Renata Batteries SMTU1225-LF.TR - Product Specification
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
Renata Batteries SMTU1225-LF.TR - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 12 mm |
| Mounting Style: | Horizontal |
| Termination Style: | Horizontal to PCB |
| Mounting Method: | Surface Mount |
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.
As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.
Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.
Pricing Section
Global Stock:
8,250
USA:
8,250
Factory Lead Time:
10 Weeks
Quantity
Unit Price
750+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount