text.skipToContent text.skipToNavigation

Manufacturer Part #

B0540WSHE3-TP

Standard 40V 500mA Schottky Barrier Rectifier Diode SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components B0540WSHE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 80µA
Forward Voltage: 0.55V
Diode Capacitance-Max: 30pF
Reverse Recovery Time-Max: 20ns
Thermal Resistance: 400°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$127.20
USD
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0418
12,000
$0.0411
15,000
$0.0409
45,000+
$0.0395
Product Variant Information section