text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH300B100H4Q2F2PG

1118 V 73 A 194 W Trench Field Stop Dual IGBT Module - 53-PIM/Q2PACK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi NXH300B100H4Q2F2PG - Technical Attributes
Attributes Table
CE Voltage-Max: 1000V
Power Dissipation-Tot: 194W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 219A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 95ns
Turn-off Delay Time: 267ns
Qg Gate Charge: 340nC
Reverse Recovery Time-Max: 19ns
Leakage Current: 400nA
Input Capacitance: 6323pF
Operating Temp Range: -40°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
72
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,478.84
USD
Quantity
Unit Price
36+
$152.19
Product Variant Information section