Manufacturer Part #
FDS3672
N-Channel 100 V 22 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi FDS3672 - Product Specification
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
onsemi FDS3672 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 19mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 28nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7.5A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 37ns |
| Rise Time: | 20ns |
| Fall Time: | 27ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | PowerTrench |
| Input Capacitance: | 2015pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS3672 is a 100 V 22 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers.
These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.
Features:
- RDS(ON) = 19 mΩ (Typ.), VGS = 10 V, ID = 7.5 A
- Qg(TOT) = 28nC (Typ.), VGS = 10 V
- Low Miller Charge
- Low QRR Body Diode
- Optimized efficiency at high frequencies
- UIS Capability (Single Pulse and Repetitive Pulse
Applications:
- DC/DC converters and Off-Line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24 V and 48 V Systems
- High Voltage Synchronous Rectifier
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.67
5,000
$0.66
7,500
$0.655
10,000
$0.65
12,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount