Manufacturer Part #
DF53-16S-0.6H
DF53 Series 16 Position 0.6 mm Pitch Single Row Right Angle Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Hirose Electric DF53-16S-0.6H - Product Specification
Hirose Electric DF53-16S-0.6H - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 16 |
| Pitch: | 0.6 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 0.7A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Gender: | Male/Female |
| Mating Type: | Friction Lock |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount