Manufacturer Part #
4250
3AG 33.3 x 7.5 mm 15 A 500 VAC Snap-In Fuse Holder
Product Specification Section
Keystone 4250 - Product Specification
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
Keystone 4250 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Diameter: | 6.4mm |
Contact Material: | Brass |
Contact Plating: | Tin |
Rated Voltage: | 500V |
Current Rating: | 15A |
Termination Style: | PC Pin |
No of Poles: | 1 |
Height - Max: | 10.69mm |
Mounting Method: | Fuse Block / Clip / Holder |
Features & Applications
Pricing Section
Global Stock:
22
USA:
22
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.80
30
$1.78
125
$1.75
300
$1.73
1,250+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Fuse Block / Clip / Holder