Manufacturer Part #
ASE-4.000MHZ-LC-T
ASE Series 4 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Product Specification Section
  Abracon ASE-4.000MHZ-LC-T - Product Specification
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
	Abracon ASE-4.000MHZ-LC-T - Technical Attributes
Attributes Table
	| Operating Frequency: | 4MHz | 
| Frequency Stability: | ±50ppm | 
| Supply Voltage: | 3.3V | 
| Operating Temp Range: | -40°C to +85°C | 
| Dimension: | L 3.2mm x W 2.5mm x H 1.2mm | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 19,000
  USA: 
 19,000
 On Order:
 0
 Factory Lead Time:
 N/A
  Quantity
  Unit Price
  1,000+
  $0.40
 Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount