2106123-2 in Box by TE Connectivity | Outils, contacts et accessoires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

2106123-2

SlimSeal 18 - 20 AWG Stress Relief Free Hanging Receptacle Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1017
Product Specification Section
TE Connectivity 2106123-2 - Caractéristiques techniques
Attributes Table
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-20
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Méthode de montage : Wire Mount
Fonctionnalités et applications
The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

Key Features :

  • Available in 2, 3 & 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 – 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals & wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Applications :

  • Billboards
  • Live events lighting
  • Wall wash lighting
  • Spot lighting
  • Street lighting
  • Tunnel lighting
  • Flood lights
  • LED strip lighting

To learn more about 2106123-2 product family, Click Here

Voir plus...
Pricing Section
Stock global :
28
États-Unis:
28
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,15 $
USD
Quantité
Prix unitaire
1
$0.15
200
$0.148
750
$0.144
2 000
$0.141
7 500+
$0.136
Product Variant Information section