text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CM102

M Series 16 V 1000 uF Ø 10 x 16 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Panasonic Industry ECA-1CM102 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 680mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.12
USD
Quantity
Unit Price
1
$0.122
250
$0.12
750
$0.118
2,500
$0.115
7,500+
$0.11
Product Variant Information section