text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN630ETS561MK25S

KZN Series 63 V 560 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
United Chemi-Con EKZN630ETS561MK25S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -40°C to +105°C
Ripple Current: 2460mA
Impedance: 0.026kΩ
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
180,000
USA:
180,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section