BAS170WS-E3-08 in Reel by Vishay | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS170WS-E3-08

BAS170WS Series 70 V Surface Mount Schottky Barrier Diodes - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay BAS170WS-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 750mV
Diode Capacitance-Max: 2pF
Operating Temp Range: -55°C to +125°C
Leakage Current: 10µA
Power Dissipation: 200mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.40
USD
Quantity
Unit Price
3,000
$0.0458
6,000
$0.0451
12,000
$0.0443
15,000
$0.0441
45,000+
$0.0427
Product Variant Information section