Manufacturer Part #
CMMR1U-02 TR
CMMR1U Series 1 A 200 V 35 ns SMT Ultra Fast Recovery Rectifier - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor CMMR1U-02 TR - Product Specification
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
Central Semiconductor CMMR1U-02 TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Configuration: | Single |
| Diode Capacitance-Max: | 9pF |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 180°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.22
15
$0.21
75
$0.20
300
$0.195
1,500+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SOD-123F
Mounting Method:
Surface Mount