Manufacturer Part #
MP3212DQ-LF-P
high efficiency, fixed frequency, current-mode boost converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3212DQ-LF-P - Product Specification
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
Monolithic Power Systems MP3212DQ-LF-P - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 2.3V to 5.5V |
| Output Current-Max: | 1.3A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.15MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 90% |
| No. of Outputs: | 1 |
| Quiescent Current: | 180µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$1.26
1,000
$1.25
2,000
$1.24
2,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount