Manufacturer Part #
TNPW0805402KBEEN
Res Thin Film 0805 402K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R
Product Specification Section
Vishay TNPW0805402KBEEN - Product Specification
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
Vishay TNPW0805402KBEEN - Technical Attributes
Attributes Table
Resistance: | 402kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.174
4,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount