Manufacturer Part #
PMDXB600UNELZ
PMDXB600UNEL Series 20 V 0.6 A Dual N-Channel Trench MOSFET - DFN1010B-6
Product Specification Section
Nexperia PMDXB600UNELZ - Product Specification
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
Nexperia PMDXB600UNELZ - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 3000MΩ |
Rated Power Dissipation: | 380mW |
Qg Gate Charge: | 0.7nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 600mA |
Turn-on Delay Time: | 5.6ns |
Turn-off Delay Time: | 19ns |
Rise Time: | 9.2ns |
Fall Time: | 51ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.95V |
Technology: | TrenchMOS |
Height - Max: | 0.36mm |
Length: | 1.15mm |
Input Capacitance: | 21.3pF |
Package Style: | DFN-1010-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0524
10,000
$0.0516
20,000
$0.0508
25,000
$0.0505
75,000+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-1010-6
Mounting Method:
Surface Mount