PMXB43UNEZ in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMXB43UNEZ

PMXB Series 20 V 54 mOhm 1.07 W Surface Mount N-Channel Mosfet - DFN-1010D-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMXB43UNEZ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 0.4W to 8.33W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 17ns
Rise Time: 20ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 400mV
Technology: Si
Input Capacitance: 551pF
Package Style:  XDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$761.00
USD
Quantity
Unit Price
5,000
$0.0761
15,000
$0.0742
20,000
$0.0737
50,000
$0.0722
75,000+
$0.0708
Product Variant Information section