Manufacturer Part #
RCLAMP0504M.TBT
RCLAMP Series 25 V 3 pF SMT RailClamp® Low Capacitance TVS Diode Array - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Semtech RCLAMP0504M.TBT - Product Specification
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
Semtech RCLAMP0504M.TBT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 25V |
| Breakdown Voltage-Max: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 3pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.63
1,000
$0.625
1,500
$0.62
2,500
$0.61
5,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount