Manufacturer Part #
SST25VF080B-50-4C-S2AF
SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST25VF080B-50-4C-S2AF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip SST25VF080B-50-4C-S2AF - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 50MHz |
| Memory Density: | 8Mb |
| Memory Organization: | 1 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Commercial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST25VF080B-50-4C-S2AF is a part of SST25VF series SPI Serial Flash. It has an standard industria operating temperature ranging from -40°C to +85°C, it comes in SOIC-8 package.
The SST25VF080B devices are enhanced with improved operating frequency for lower power consumption. SST25VF080B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
Features:
- Single Voltage Read and Write Operations – 2.7-3.6 V
- Serial Interface Architecture – SPI Compatible: Mode 0 and Mode 3
- High Speed Clock Frequency – 50/66 MHz conditional - (SST25VF080B-50-xx-xxxx) – 80 MHz - (SST25VF080B-80-xx-xxxx)
- Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
- Low Power Consumption: – Active Read Current: 10 mA (typical) – Standby Current: 5 μA (typical)
- Flexible Erase Capability – Uniform 4 KByte sectors – Uniform 32 KByte overlay blocks – Uniform 64 KByte overlay blocks
- Fast Erase and Byte-Program: – Chip-Erase Time: 35 ms (typical) – Sector-/Block-Erase Time: 18 ms (typical) – Byte-Program Time: 7 μs (typical)
- Auto Address Increment (AAI) Programming – Decrease total chip programming time over Byte-Program operations
- End-of-Write Detection – Software polling the BUSY bit in Status Register – Busy Status readout on SO pin in AAI Mode
- Hold Pin (HOLD#) – Suspends a serial sequence to the memory without deselecting the device
- Write Protection (WP#) – Enables/Disables the Lock-Down function of the status register
- Software Write Protection – Write protection through Block-Protection bits in status register
- Temperature Range – Commercial: 0°C to +70°C – Industrial: -40°C to +85°C
- Packages Available – 8-lead SOIC (200 mils) – 8-contact WSON (6mm x 5mm) – 8-lead PDIP (300 mils)
- All devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.18
25
$1.16
75
$1.15
150
$1.13
400+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount