KSZ8893MBL-TR in Reel by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8893MBL-TR

3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - LFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8893MBL-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.1V to 3.5V
No of Functions / Channels: 3
Interface Type: RMII/MII/SNI
Package Style:  LFBGA-100
Mounting Method: Surface Mount
Features & Applications
The KSZ8893MQL TR is a highly integrated layer 2 managed switch, is designed for low port count, cost-sensitive 10/100 Mbps switch systems. It offers an extensive feature set that includes rate limiting, tag/port-based VLAN, QoS priority, management, management information base (MIB) counters, RMII/MII/SNI, and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications.

The KSZ8893MQL/MBL contains two 10/100 transceivers with patented mixed-signal low-power technology, three media access control (MAC) units, a highspeed non-blocking switch fabric, a dedicated address lookup engine, and an on-chip frame buffer memory.

Features:

  • Proven Integrated 3-Port 10/100 Ethernet Switch
    • 3rd generation switch with three MACs and two PHYs fully compliant with IEEE 802.3u standard
  • Comprehensive Configuration Register Access
    • Serial management interface (SMI) to all internal registers
  • QoS/CoS Packet Prioritization Support
    • Per port, 802.1p and DiffServ-based
  • Low Latency Support
    • Repeater mode
  • Switch Monitoring Features
    • Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port or MII
    • MIB counters for fully compliant statistics gathering, 34 MIB counters per port
  • Low Power Dissipation:
    • Full-chip hardware power-down

Applications:

  • Typical
    • Media Converter
    • FTTx customer premises equipment
    • VoIP Phone
    • SOHO Residential Gateway
    • Broadband Gateway / Firewall / VPN
    • Integrated DSL/Cable Modem
  • Upgradeable(1)
    • Unmanaged switch with future option to migrate to a managed solution
  • Industrial
    • Applications requiring port redundancy and port monitoring
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,000.00
USD
Quantity
Unit Price
1,000+
$9.00
Product Variant Information section