Référence fabricant
SPMWH1228FD5WAQUVG
LM281B+ PRO 5700K 80CRI VG
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Samsung LED | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Samsung LED SPMWH1228FD5WAQUVG - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
We are writing to inform you that Samsung Electronics is initiating the ?End of Life? (EOL) process for all product families of ?General Lighting? LED products, including:- Packaged LEDs (2835, 4014, 3030, 3232, 5630, 3535, 5050)- Filament LEDs- CSP LEDs- COB LEDs- LED modulesLast Time Buy Order (non- cancelable) : June 30, 2025Last Time Shipment (non- returnable): December 31, 2025
Statut du produit:
Samsung LED SPMWH1228FD5WAQUVG - Caractéristiques techniques
| Package Type: | 2835 (3528) |
| Dimensions: | 3.48 x 2.8 mm |
| Color: | Cool White |
| CCT: | 5700K |
| CRI: | 80 |
| Minimum Flux: | 72.5lm |
| Typical Flux: | 74.5lm |
| Nominal Current: | 150mA |
| Maximum Current: | 300mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 115°C |
| Application 1: | Standard Indoor |
| Application 2: | Standard Outdoor |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount