
Product Variant Information section
Available Packages
Package Qty:
1,250
Package Style:
LQFP-48
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1,250
Multiple Of: 1,250
Quantity | Web Price |
---|---|
1,250+ | $3.18 |
Attributes
Attributes Table
Input Voltage | 5V to 24V |
Output Voltage | 4V |
Output Current | 20mA |